B72207S0381K311 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 44,350
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.86076
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.86076
Datasheet

Parametric Equivalent


TDK
In Stock: 4,701
Unit Price: $1.64000
Datasheet
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0381K311

DigiKey Part Number
495-B72207S0381K311TR-ND - Tape & Reel (TR)
495-B72207S0381K311CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0381K311
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
28J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
85 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0381K101TDK44,350495-3790-ND$1.81000Parametric Equivalent
B72207S0381K111TDK0495-B72207S0381K111TR-ND$0.86076Parametric Equivalent
B72207S0381K511TDK0495-B72207S0381K511TR-ND$0.86076Parametric Equivalent
B72307S0381K101TDK4,701495-B72307S0381K101-ND$1.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.64400$16.44
25$1.45680$36.42
100$1.25050$125.05
250$1.15200$288.00
500$1.09230$546.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.93503$935.03
2,000$0.89890$1,797.80
3,000$0.88082$2,642.46
5,000$0.86076$4,303.80
7,000$0.84902$5,943.14
10,000$0.83775$8,377.50
Manufacturers Standard Package