Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72207S0381K311 | |
|---|---|
DigiKey Part Number | 495-B72207S0381K311TR-ND - Tape & Reel (TR) 495-B72207S0381K311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0381K311 |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 28J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 85 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0381K101 | TDK | 44,350 | 495-3790-ND | $1.81000 | Parametric Equivalent |
| B72207S0381K111 | TDK | 0 | 495-B72207S0381K111TR-ND | $0.86076 | Parametric Equivalent |
| B72207S0381K511 | TDK | 0 | 495-B72207S0381K511TR-ND | $0.86076 | Parametric Equivalent |
| B72307S0381K101 | TDK | 4,701 | 495-B72307S0381K101-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.45680 | $36.42 |
| 100 | $1.25050 | $125.05 |
| 250 | $1.15200 | $288.00 |
| 500 | $1.09230 | $546.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93503 | $935.03 |
| 2,000 | $0.89890 | $1,797.80 |
| 3,000 | $0.88082 | $2,642.46 |
| 5,000 | $0.86076 | $4,303.80 |
| 7,000 | $0.84902 | $5,943.14 |
| 10,000 | $0.83775 | $8,377.50 |




