
B72207S0300K211 | |
|---|---|
DigiKey Part Number | 495-6572-2-ND - Tape & Reel (TR) 495-6572-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0300K211 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.69680 | $42.42 |
| 100 | $1.46010 | $146.01 |
| 250 | $1.34732 | $336.83 |
| 500 | $1.27942 | $639.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.07143 | $1,607.15 |
| 3,000 | $1.03459 | $3,103.77 |
| 4,500 | $1.01612 | $4,572.54 |
| 7,500 | $0.99568 | $7,467.60 |
| 10,500 | $0.98373 | $10,329.16 |
| 15,000 | $0.97224 | $14,583.60 |

