27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0170K211

DigiKey Part Number
495-6563-2-ND - Tape & Reel (TR)
495-6563-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0170K211
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
TDK
Current - Surge
250 A
Series
Energy
1.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1900 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90700$19.07
25$1.69680$42.42
100$1.46010$146.01
250$1.34732$336.83
500$1.27942$639.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.07143$1,607.15
3,000$1.03459$3,103.77
4,500$1.01612$4,572.54
7,500$0.99568$7,467.60
10,500$0.98373$10,329.16
15,000$0.97224$14,583.60
Manufacturers Standard Package