
B72205S2151K101 | |
|---|---|
DigiKey Part Number | 495-1421-ND |
Manufacturer | |
Manufacturer Product Number | B72205S2151K101 |
Description | VARISTOR 240V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S2151K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 800 A | |
Energy | 7.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 115 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.68360 | $42.09 |
| 100 | $1.45190 | $145.19 |
| 250 | $1.34176 | $335.44 |
| 500 | $1.27516 | $637.58 |
| 1,000 | $1.22024 | $1,220.24 |
| 3,000 | $1.15249 | $3,457.47 |
| 5,000 | $1.12745 | $5,637.25 |

