B72205S0950K111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.13232
Datasheet
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0950K111

DigiKey Part Number
B72205S0950K111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72205S0950K111
Description
VARISTOR 150V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
400 A
Energy
3.4J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.13232$5,095.44
Manufacturers Standard Package