B72205S0600K111 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.26105
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.72614
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,500
Unit Price: $1.89000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.79325
Datasheet
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0600K111

DigiKey Part Number
495-76412-2-ND - Tape & Reel (TR)
495-76412-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0600K111
Description
VARISTOR 100V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
400 A
Energy
2.2J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.11300$21.13
25$1.87760$46.94
100$1.62050$162.05
250$1.49696$374.24
500$1.42264$711.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.19277$1,789.16
3,000$1.15249$3,457.47
4,500$1.13232$5,095.44
7,500$1.10997$8,324.77
10,500$1.09690$11,517.45
15,000$1.08434$16,265.10
Manufacturers Standard Package