
B72205S0500K101 | |
|---|---|
DigiKey Part Number | 495-3773-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0500K101 |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0500K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.42080 | $35.52 |
| 100 | $1.22250 | $122.25 |
| 250 | $1.12700 | $281.75 |
| 500 | $1.06962 | $534.81 |
| 1,000 | $1.02234 | $1,022.34 |
| 3,000 | $0.96386 | $2,891.58 |
| 5,000 | $0.94225 | $4,711.25 |




