B72205S0301K211 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 8,833
Unit Price: $2.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,158
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.95853
Datasheet
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0301K211

DigiKey Part Number
495-6506-2-ND - Tape & Reel (TR)
495-6506-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0301K211
Description
VARISTOR 470V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
9.6J
Number of Circuits
1
Capacitance @ Frequency
55 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.81700$18.17
25$1.61160$40.29
100$1.38610$138.61
250$1.27860$319.65
500$1.21366$606.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.01569$1,523.54
3,000$0.98044$2,941.32
4,500$0.96281$4,332.65
7,500$0.94325$7,074.38
10,500$0.93181$9,784.01
15,000$0.92082$13,812.30
Manufacturers Standard Package