
B72205S0300K111 | |
|---|---|
DigiKey Part Number | 495-B72205S0300K111TR-ND - Tape & Reel (TR) 495-B72205S0300K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0300K111 |
Description | VARISTOR 47V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 100 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.87760 | $46.94 |
| 100 | $1.62050 | $162.05 |
| 250 | $1.49696 | $374.24 |
| 500 | $1.42264 | $711.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.19277 | $1,789.16 |
| 3,000 | $1.15249 | $3,457.47 |
| 4,500 | $1.13232 | $5,095.44 |
| 7,500 | $1.10997 | $8,324.77 |
| 10,500 | $1.09690 | $11,517.45 |
| 15,000 | $1.08434 | $16,265.10 |

