
B67370A0002X088 | |
|---|---|
DigiKey Part Number | 495-B67370A0002X088-ND |
Manufacturer | |
Manufacturer Product Number | B67370A0002X088 |
Description | U101/76/30-N88 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 3.976" (101.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1750.0 |
Manufacturer TDK | Initial Permeability (µi) 1600 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Packaging Tray | Effective Length (le) mm 368.0 |
Part Status Active | Effective Area (Ae) mm² 840.0 |
Core Type U | Minimum Core Cross Section (Amin) mm² 840.0 |
Supplier Device Package U 101 x 76 x 30 | Effective Magnetic Volume (Ve) mm³ 310800.0 |
Material N27 | Finish Uncoated |
Inductance Factor (Al) 5 µH | Height 2.992" (76.00mm) |
Tolerance -20%, +30% | Length 3.976" (101.00mm) |
Gap Ungapped | Width 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.07000 | $258.07 |
| 16 | $156.02375 | $2,496.38 |

