
B66506G0000X197 | |
|---|---|
DigiKey Part Number | 495-75547-ND |
Manufacturer | |
Manufacturer Product Number | B66506G0000X197 |
Description | FERRITE CORE EQ N97 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66506G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 30 x 8 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $22.88000 | $228.80 |
| 25 | $19.39280 | $484.82 |
| 50 | $16.97740 | $848.87 |
| 100 | $14.72880 | $1,472.88 |
| 288 | $13.99712 | $4,031.17 |






