Uncoated N49 Ferrite Core I Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66483K0000X149

DigiKey Part Number
495-B66483K0000X149-ND
Manufacturer
Manufacturer Product Number
B66483K0000X149
Description
FERRITE CORE I 3UH N49
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66483K0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
I
Supplier Device Package
I 20 x 2.3 x 14
Material
N49
Diameter
-
Inductance Factor (Al)
3 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1260.0
Effective Length (le) mm
25.1
Effective Area (Ae) mm²
59.8
Minimum Core Cross Section (Amin) mm²
55.0
Effective Magnetic Volume (Ve) mm³
1500.0
Finish
Uncoated
Height
0.091" (2.30mm)
Length
0.787" (20.00mm)
Width
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.61800$146.18
25$12.45720$311.43
50$10.96100$548.05
100$9.57230$957.23
250$8.21228$2,053.07