Uncoated N97 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
B66480G0000X197
B66480G0000X197

B66480G0000X197

DigiKey Part Number
495-75512-ND
Manufacturer
Manufacturer Product Number
B66480G0000X197
Description
FERRITE CORE ER N97 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66480G0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 18 x 3 x 10
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.124" (3.15mm)
Length
0.709" (18.00mm)
Width
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$19.57000$19.57
10$13.50800$135.08
25$11.52320$288.08
50$10.14860$507.43
100$8.87260$887.26
250$7.48056$1,870.14