Uncoated N97 Ferrite Core I Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.043" (1.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66479P0000X197

DigiKey Part Number
B66479P0000X197-ND
Manufacturer
Manufacturer Product Number
B66479P0000X197
Description
FERRITE CORE I N97 1PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.043" (1.10mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 13 x 1
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.043" (1.10mm)
Length
0.504" (12.80mm)
Width
0.343" (8.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
11,904$4.77258$56,812.79