
B66479G0000X192 | |
|---|---|
DigiKey Part Number | 495-75506-ND |
Manufacturer | |
Manufacturer Product Number | B66479G0000X192 |
Description | FERRITE CORE EQ N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66479G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 13 x 3 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.112" (2.85mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $11.34600 | $113.46 |
| 25 | $9.69480 | $242.37 |
| 50 | $8.55360 | $427.68 |
| 100 | $7.49470 | $749.47 |
| 250 | $6.20692 | $1,551.73 |
| 500 | $6.08292 | $3,041.46 |

