



B66461K0000X197 | |
|---|---|
DigiKey Part Number | 495-75553-ND |
Manufacturer | |
Manufacturer Product Number | B66461K0000X197 |
Description | FERRITE CORE I N97 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.36000 | $59.36 |
| 10 | $40.11300 | $401.13 |
| 25 | $33.73120 | $843.28 |
| 50 | $29.29320 | $1,464.66 |
| 150 | $27.43293 | $4,114.94 |


