
B66411G0000X197 | |
|---|---|
DigiKey Part Number | B66411G0000X197-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B66411G0000X197 |
Description | FERRITE CORE EFD N97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.106" (2.70mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66411G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 10/5/3 | |
Material | N97 | |
Diameter | - | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1200.0 | |
Core Factor (ΣI/A) mm⁻¹ | 3.21 | |
Effective Length (le) mm | 23.1 | |
Effective Area (Ae) mm² | 7.2 | |
Minimum Core Cross Section (Amin) mm² | 6.5 | |
Effective Magnetic Volume (Ve) mm³ | 166.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.413" (10.50mm) | |
Width | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,500 | $3.47769 | $46,948.82 |





