
B66397Q0250K195 | |
|---|---|
DigiKey Part Number | 495-B66397Q0250K195-ND |
Manufacturer | |
Manufacturer Product Number | B66397Q0250K195 |
Description | FERRITE CORE ETD 250NH N95 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397Q0250K195 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.38 |
Series | Effective Length (le) mm 139.0 |
Packaging Bulk | Effective Area (Ae) mm² 368.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 368.0 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 51200.0 |
Supplier Device Package ETD 59 x 31 x 22 | Finish Uncoated |
Material N95 | Height 0.870" (22.10mm) |
Inductance Factor (Al) 250 nH | Length 2.354" (59.80mm) |
Tolerance ±10% | Width 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.26000 | $128.26 |
| 10 | $84.87100 | $848.71 |
| 40 | $68.02475 | $2,720.99 |



