



B66395G0000X197 | |
|---|---|
DigiKey Part Number | 495-5502-ND |
Manufacturer | |
Manufacturer Product Number | B66395G0000X197 |
Description | FERRITE CORE ETD N97 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 54 x 28 x 19 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.156" (54.50mm) | |
Width | 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.84000 | $60.84 |
| 10 | $41.06600 | $410.66 |
| 25 | $34.51720 | $862.93 |
| 81 | $28.21494 | $2,285.41 |



