




B66371G1500X127 | |
|---|---|
DigiKey Part Number | 495-76772-ND |
Manufacturer | |
Manufacturer Product Number | B66371G1500X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371G1500X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 70 x 33 x 32 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.81000 | $105.81 |
| 10 | $70.44200 | $704.42 |
| 30 | $56.41867 | $1,692.56 |
| 60 | $54.20433 | $3,252.26 |


