



B66365G0000X127 | |
|---|---|
DigiKey Part Number | 495-5477-ND |
Manufacturer | |
Manufacturer Product Number | B66365G0000X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66365G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 44 x 22 x 15 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.886" (22.50mm) | |
Length | 1.724" (43.80mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $18.89300 | $188.93 |
| 25 | $16.05480 | $401.37 |
| 50 | $14.08680 | $704.34 |
| 144 | $11.34681 | $1,633.94 |
| 288 | $11.14326 | $3,209.26 |




