
B66363Q0100K187 | |
|---|---|
DigiKey Part Number | 495-B66363Q0100K187-ND |
Manufacturer | |
Manufacturer Product Number | B66363Q0100K187 |
Description | FERRITE CORE ETD 100NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.787" (20.00mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363Q0100K187 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.74 |
Series | Effective Length (le) mm 92.2 |
Packaging Bulk | Effective Area (Ae) mm² 125.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 123.0 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 11500.0 |
Supplier Device Package ETD 39 x 20 x 13 | Finish Uncoated |
Material N87 | Height 0.504" (12.80mm) |
Inductance Factor (Al) 100 nH | Length 1.531" (38.90mm) |
Tolerance ±10% | Width 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $17.61900 | $176.19 |
| 25 | $14.98600 | $374.65 |
| 50 | $13.15940 | $657.97 |
| 200 | $10.25550 | $2,051.10 |





