



B66363G0500X187 | |
|---|---|
DigiKey Part Number | 495-5467-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0500X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0500X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | 1.531" (38.90mm) | |
Width | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $13.13800 | $131.38 |
| 25 | $11.20760 | $280.19 |
| 50 | $9.87240 | $493.62 |
| 200 | $7.48200 | $1,496.40 |
| 400 | $7.23493 | $2,893.97 |







