
B66361G0000X195 | |
|---|---|
DigiKey Part Number | B66361G0000X195-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B66361G0000X195 |
Description | FERRITE CORE ETD N95 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.437" (11.10mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 34/17/11 | |
Material | N95 | |
Diameter | - | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2170.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.81 | |
Effective Length (le) mm | 78.6 | |
Effective Area (Ae) mm² | 97.1 | |
Minimum Core Cross Section (Amin) mm² | 91.6 | |
Effective Magnetic Volume (Ve) mm³ | 7630.0 | |
Finish | Uncoated | |
Height | 0.689" (17.50mm) | |
Length | 1.339" (34.00mm) | |
Width | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.99136 | $8,389.63 |





