Uncoated N27 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N27 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
B66361G0000X127
B66361G0000X127

B66361G0000X127

DigiKey Part Number
495-5461-ND
Manufacturer
Manufacturer Product Number
B66361G0000X127
Description
FERRITE CORE ETD N27 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66361G0000X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 34 x 17 x 11
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.689" (17.50mm)
Length
1.339" (34.00mm)
Width
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14.06000$14.06
10$9.73400$97.34
25$8.33320$208.33
50$7.36160$368.08
100$6.46130$646.13
300$5.16310$1,548.93
600$5.07568$3,045.41
Manufacturers Standard Package