Uncoated N27 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66358G0100X127

DigiKey Part Number
B66358G0100X127-ND
Manufacturer
Manufacturer Product Number
B66358G0100X127
Description
FERRITE CORE ETD N27 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66358G0100X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 29 x 16 x 10
Material
N27
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.630" (16.00mm)
Length
1.205" (30.60mm)
Width
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
900$6.63887$5,974.98
Manufacturers Standard Package