



B66358G0000X127 | |
|---|---|
DigiKey Part Number | 495-5450-ND |
Manufacturer | |
Manufacturer Product Number | B66358G0000X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66358G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 29 x 16 x 10 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.630" (16.00mm) | |
Length | 1.205" (30.60mm) | |
Width | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.13100 | $81.31 |
| 25 | $6.96520 | $174.13 |
| 50 | $6.16440 | $308.22 |
| 100 | $5.42210 | $542.21 |
| 300 | $4.35110 | $1,305.33 |
| 600 | $4.10047 | $2,460.28 |






