



B66325G0000X187 | |
|---|---|
DigiKey Part Number | 495-5435-ND |
Manufacturer | |
Manufacturer Product Number | B66325G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66325G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 15 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.835" (21.20mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.39000 | $26.39 |
| 10 | $18.13700 | $181.37 |
| 25 | $15.42040 | $385.51 |
| 50 | $13.53760 | $676.88 |
| 208 | $10.61481 | $2,207.88 |











