



B66319G0000X130 | |
|---|---|
DigiKey Part Number | 495-5432-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0000X130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N30 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $9.05200 | $90.52 |
| 25 | $7.75120 | $193.78 |
| 50 | $6.85180 | $342.59 |
| 100 | $6.01980 | $601.98 |
| 250 | $5.00888 | $1,252.22 |
| 850 | $4.65636 | $3,957.91 |




