



B66311G0500X187 | |
|---|---|
DigiKey Part Number | 495-5420-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0500X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0500X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 6 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.803" (20.40mm) | |
Width | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.05440 | $126.36 |
| 50 | $4.48400 | $224.20 |
| 100 | $3.95700 | $395.70 |
| 250 | $3.31788 | $829.47 |
| 500 | $2.87358 | $1,436.79 |
| 1,470 | $2.80046 | $4,116.68 |












