



B66311G0500X127 | |
|---|---|
DigiKey Part Number | 495-5419-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0500X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0500X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 6 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.803" (20.40mm) | |
Width | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.36000 | $53.60 |
| 25 | $4.60720 | $115.18 |
| 50 | $4.09260 | $204.63 |
| 100 | $3.61420 | $361.42 |
| 250 | $3.03536 | $758.84 |
| 500 | $2.63268 | $1,316.34 |
| 1,470 | $2.51063 | $3,690.63 |








