
B66311G0100X187 | |
|---|---|
DigiKey Part Number | 495-B66311G0100X187-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0100X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0100X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 6 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.44 | |
Effective Length (le) mm | 46.3 | |
Effective Area (Ae) mm² | 32.1 | |
Minimum Core Cross Section (Amin) mm² | 31.9 | |
Effective Magnetic Volume (Ve) mm³ | 1490.0 | |
Finish | Uncoated | |
Height | 0.398" (10.10mm) | |
Length | 0.803" (20.40mm) | |
Width | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.96900 | $59.69 |
| 25 | $5.12680 | $128.17 |
| 50 | $4.54980 | $227.49 |
| 100 | $4.01460 | $401.46 |
| 250 | $3.36556 | $841.39 |
| 500 | $2.91402 | $1,457.01 |
| 1,470 | $2.84978 | $4,189.18 |





