Uncoated N27 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66307G0100X127

DigiKey Part Number
495-B66307G0100X127-ND
Manufacturer
Manufacturer Product Number
B66307G0100X127
Description
FERRITE CORE E N27 1PC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66307G0100X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 16 x 8 x 5
Material
N27
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.323" (8.20mm)
Length
0.630" (16.00mm)
Width
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.70300$47.03
25$4.05160$101.29
50$3.60100$180.05
100$3.18340$318.34
250$2.67924$669.81
500$2.32850$1,164.25
2,000$2.15506$4,310.12
Manufacturers Standard Package