



B66305G0130X187 | |
|---|---|
DigiKey Part Number | 495-76702-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0130X187 |
Description | FERRITE CORE E 112NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0130X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 13 x 7 x 4 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 112 nH | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 215.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.39 | |
Effective Length (le) mm | 29.6 | |
Effective Area (Ae) mm² | 12.4 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 367.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.496" (12.60mm) | |
Width | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.15720 | $78.93 |
| 50 | $2.81020 | $140.51 |
| 100 | $2.49110 | $249.11 |
| 250 | $2.10372 | $525.93 |
| 500 | $1.83504 | $917.52 |
| 3,450 | $1.60524 | $5,538.08 |







