



B66305G0000X127 | |
|---|---|
DigiKey Part Number | 495-5407-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 13 x 7 x 4 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.496" (12.60mm) | |
Width | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.29560 | $57.39 |
| 50 | $2.04720 | $102.36 |
| 100 | $1.81780 | $181.78 |
| 250 | $1.54204 | $385.51 |
| 500 | $1.35062 | $675.31 |
| 3,450 | $1.10168 | $3,800.80 |








