
B66302G0000X138 | |
|---|---|
DigiKey Part Number | 495-B66302G0000X138-ND |
Manufacturer | |
Manufacturer Product Number | B66302G0000X138 |
Description | FERRITE CORE E T38 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core E Type 0.354" (9.00mm) Length 0.079" (2.01mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66302G0000X138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 8 x 8 | |
Material | T38 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 0.354" (9.00mm) | |
Width | 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.57200 | $75.72 |
| 25 | $6.49160 | $162.29 |
| 50 | $5.74840 | $287.42 |
| 100 | $5.06030 | $506.03 |
| 250 | $4.22420 | $1,056.05 |
| 500 | $3.77054 | $1,885.27 |




