
B66300G0000X138 | |
|---|---|
DigiKey Part Number | 495-5404-ND |
Manufacturer | |
Manufacturer Product Number | B66300G0000X138 |
Description | FERRITE CORE E T38 1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core E Type 0.248" (6.30mm) Length 0.079" (2.00mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66300G0000X138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 6 x 3 | |
Material | T38 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.248" (6.30mm) | |
Width | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.00700 | $50.07 |
| 25 | $4.30480 | $107.62 |
| 50 | $3.82460 | $191.23 |
| 100 | $3.38070 | $338.07 |
| 250 | $2.84200 | $710.50 |
| 500 | $2.46776 | $1,233.88 |
| 1,000 | $2.31641 | $2,316.41 |



