



B66289K0000X149 | |
|---|---|
DigiKey Part Number | 495-75444-ND |
Manufacturer | |
Manufacturer Product Number | B66289K0000X149 |
Description | FERRITE CORE I N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66289K0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 38 x 4 x 25 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.150" (3.81mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 10 | $38.05700 | $380.57 |
| 25 | $32.02440 | $800.61 |
| 50 | $27.83480 | $1,391.74 |
| 150 | $25.74647 | $3,861.97 |


