
B66287K0000X197 | |
|---|---|
DigiKey Part Number | 495-B66287K0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66287K0000X197 |
Description | FERRITE CORE I N97 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 32 x 3 x 20 | |
Material | N97 | |
Diameter | - | |
Tolerance | ±0.25% | |
Finish | Uncoated | |
Height | 0.124" (3.15mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.08000 | $37.08 |
| 10 | $25.29800 | $252.98 |
| 25 | $21.41520 | $535.38 |
| 50 | $18.72360 | $936.18 |
| 100 | $16.21690 | $1,621.69 |
| 250 | $15.78232 | $3,945.58 |






