



B66287K0000X187 | |
|---|---|
DigiKey Part Number | 495-75442-ND |
Manufacturer | |
Manufacturer Product Number | B66287K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 32 x 3 x 20 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.124" (3.15mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $13.03900 | $130.39 |
| 25 | $11.12880 | $278.22 |
| 50 | $9.80340 | $490.17 |
| 100 | $8.57420 | $857.42 |
| 250 | $7.17308 | $1,793.27 |





