



B66287G0000X195 | |
|---|---|
DigiKey Part Number | 495-75478-ND |
Manufacturer | |
Manufacturer Product Number | B66287G0000X195 |
Description | FERRITE CORE ELP N95 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287G0000X195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 32 x 6 x 20 | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $25.98000 | $259.80 |
| 25 | $21.98760 | $549.69 |
| 50 | $19.21520 | $960.76 |
| 100 | $16.63620 | $1,663.62 |
| 304 | $16.29372 | $4,953.29 |




