



B66283K0000X192 | |
|---|---|
DigiKey Part Number | 495-75550-ND |
Manufacturer | |
Manufacturer Product Number | B66283K0000X192 |
Description | FERRITE CORE I N92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66283K0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 18 x 2 x 10 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $13.13000 | $131.30 |
| 25 | $11.19760 | $279.94 |
| 50 | $9.86580 | $493.29 |
| 100 | $8.62850 | $862.85 |
| 250 | $7.22868 | $1,807.17 |


