
B66283K0000X187 | |
|---|---|
DigiKey Part Number | 495-75435-ND |
Manufacturer | |
Manufacturer Product Number | B66283K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66283K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 18 x 2 x 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $10.61400 | $106.14 |
| 25 | $9.07320 | $226.83 |
| 50 | $8.01100 | $400.55 |
| 100 | $7.02440 | $702.44 |
| 250 | $5.82608 | $1,456.52 |
| 500 | $5.62038 | $2,810.19 |





