
B66008G0000X187 | |
|---|---|
DigiKey Part Number | 495-B66008G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66008G0000X187 |
Description | E160/80/40 FERRITE CORE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 6.299" (160.00mm) Length 1.575" (40.00mm) Width Diameter 3.150" (80.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1970.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.232 |
Series | Effective Length (le) mm 381.0 |
Packaging Tray | Effective Area (Ae) mm² 1640.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 1600.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 623930.0 |
Supplier Device Package E 160 x 80 x 40 | Finish Uncoated |
Material N87 | Height 3.150" (80.00mm) |
Inductance Factor (Al) 10.7 µH | Length 6.299" (160.00mm) |
Tolerance -20%, +30% | Width 1.575" (40.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.15000 | $393.15 |
| 12 | $258.16167 | $3,097.94 |


