
B65937A0000X022 | |
|---|---|
DigiKey Part Number | 495-5350-ND |
Manufacturer | |
Manufacturer Product Number | B65937A0000X022 |
Description | FERRITE CORE P N22 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core P (Pot Core) Type Length Width 0.567" (14.40mm) Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65937A0000X022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P Core Half 14 x 7.5 | |
Material | N22 | |
Diameter | 0.567" (14.40mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.295" (7.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.85500 | $88.55 |
| 25 | $7.58040 | $189.51 |
| 50 | $6.70380 | $335.19 |
| 100 | $5.89070 | $589.07 |
| 250 | $4.90364 | $1,225.91 |
| 500 | $4.53514 | $2,267.57 |


