Uncoated N41 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65887E1000J041

DigiKey Part Number
495-5331-ND
Manufacturer
Manufacturer Product Number
B65887E1000J041
Description
FERRITE CORE RM 1UH N41 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N41 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65887E1000J041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 14
Material
N41
Diameter
-
Inductance Factor (Al)
1 µH
Tolerance
±5%
Gap
Gapped
Effective Permeability (µe)
279.0
Initial Permeability (µi)
2800
Core Factor (ΣI/A) mm⁻¹
0.35
Effective Length (le) mm
70.0
Effective Area (Ae) mm²
200.0
Minimum Core Cross Section (Amin) mm²
170.0
Effective Magnetic Volume (Ve) mm³
14000.0
Finish
Uncoated
Height
0.594" (15.10mm)
Length
1.661" (42.20mm)
Width
0.748" (19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$101.54000$101.54
10$67.66300$676.63
25$56.37000$1,409.25
60$51.61733$3,097.04
Manufacturers Standard Package