



B65887E0160A041 | |
|---|---|
DigiKey Part Number | 495-5332-ND |
Manufacturer | |
Manufacturer Product Number | B65887E0160A041 |
Description | FERRITE CORE RM 160NH N41 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.594" (15.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887E0160A041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 14 | |
Material | N41 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 45.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 70.0 | |
Effective Area (Ae) mm² | 200.0 | |
Minimum Core Cross Section (Amin) mm² | 170.0 | |
Effective Magnetic Volume (Ve) mm³ | 14000.0 | |
Finish | Uncoated | |
Height | 0.594" (15.10mm) | |
Length | 1.661" (42.20mm) | |
Width | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.97000 | $99.97 |
| 10 | $66.61900 | $666.19 |
| 25 | $55.51800 | $1,387.95 |
| 60 | $50.65267 | $3,039.16 |






