



B65881Q0100K097 | |
|---|---|
DigiKey Part Number | 495-B65881Q0100K097-ND |
Manufacturer | |
Manufacturer Product Number | B65881Q0100K097 |
Description | FERRITE CORE PQ 100NH N97 1=2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65881Q0100K097 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.47 |
Series | Effective Length (le) mm 79.7 |
Packaging Tray | Effective Area (Ae) mm² 171.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 161.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 13650.0 |
Supplier Device Package PQ 35 x 35 | Finish Uncoated |
Material N97 | Height 0.685" (17.40mm) |
Inductance Factor (Al) 100 nH | Length 1.382" (35.10mm) |
Tolerance ±10% | Width 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.22000 | $94.22 |
| 10 | $62.90300 | $629.03 |
| 25 | $52.47600 | $1,311.90 |
| 72 | $47.23931 | $3,401.23 |




