



B65881A0000R095 | |
|---|---|
DigiKey Part Number | 495-77415-ND |
Manufacturer | |
Manufacturer Product Number | B65881A0000R095 |
Description | FERRITE CORE PQ 5.7UH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65881A0000R095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 35 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 5.7 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2120.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.467 | |
Effective Length (le) mm | 79.2 | |
Effective Area (Ae) mm² | 169.7 | |
Minimum Core Cross Section (Amin) mm² | 146.5 | |
Effective Magnetic Volume (Ve) mm³ | 13440.0 | |
Finish | Uncoated | |
Height | 0.685" (17.40mm) | |
Length | 1.382" (35.10mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |
| 10 | $70.35100 | $703.51 |
| 25 | $58.56320 | $1,464.08 |
| 72 | $54.11806 | $3,896.50 |











